Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No02 02 160 2302
Order Code1684842
Technical Datasheet
No. of Contacts160Contacts
Pitch Spacing2.54mm
Rows Loadedz + a + b + c + d
Contact PlatingGold Plated Contacts
Contact MaterialCopper
No. of Mating Cycles250
Technical Specifications
No. of Contacts
160Contacts
Pitch Spacing
2.54mm
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
250
Gender
Receptacle
Rows Loaded
z + a + b + c + d
Contact Material
Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3058