Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No02095002020.
Order Code4729693
Product Rangehar-modular Series
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.1,581.390 |
5+ | Rs.1,499.070 |
10+ | Rs.1,448.230 |
25+ | Rs.1,400.740 |
50+ | Rs.1,356.410 |
100+ | Rs.1,314.540 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,581.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No02095002020.
Order Code4729693
Product Rangehar-modular Series
Technical Datasheet
Heavy Duty Connector TypeHousing
Connector Body MaterialPC (Polycarbonate), Fiberglass Reinforced Body
Locking Type2 Lever
Rectangular Shell Size-
For Use WithHarting har-modular Series Heavy Duty Connectors
Product Rangehar-modular Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Heavy Duty Connector Type
Housing
Locking Type
2 Lever
For Use With
Harting har-modular Series Heavy Duty Connectors
SVHC
No SVHC (17-Dec-2015)
Connector Body Material
PC (Polycarbonate), Fiberglass Reinforced Body
Rectangular Shell Size
-
Product Range
har-modular Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174863