Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No02549090101.
Order Code4729707
Product Rangehar-modular Series
Technical Datasheet
120 In Stock
Need more?
120 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.382.150 |
| 10+ | Rs.375.580 |
| 100+ | Rs.367.010 |
| 250+ | Rs.360.380 |
| 500+ | Rs.352.400 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.382.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No02549090101.
Order Code4729707
Product Rangehar-modular Series
Technical Datasheet
Product Rangehar-modular Series
Heavy Duty Connector TypeModule
No. of Contacts9 Contacts
Rectangular Shell SizeC9
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
har-modular Series
No. of Contacts
9 Contacts
Gender
Receptacle
Current Rating
-
Heavy Duty Connector Type
Module
Rectangular Shell Size
C9
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042139