Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No09 06 215 2871
Order Code1608550
Technical Datasheet
Product Range-
No. of Contacts15Contacts
Pitch Spacing5.08mm
Rows Loadedz + d
Contact MaterialCopper
SVHCNo SVHC (15-Jan-2018)
Alternatives for 09 06 215 2871
1 Product Found
Technical Specifications
Product Range
-
Pitch Spacing
5.08mm
Contact Material
Copper
No. of Contacts
15Contacts
Rows Loaded
z + d
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001