Print Page
Product Information
ManufacturerHARTING
Manufacturer Part No09 15 000 0401
Order Code462408
Product RangeR15
Technical Datasheet
Product RangeR15
Shell Type-
For Use WithR 15 Inserts
Connector Body MaterialThermoplastic Body
Connector Shell Size-
Alternatives for 09 15 000 0401
1 Product Found
Product Overview
The R15 series Circular Connector with current carrying capacity. This connector is limited by the thermal load capacity of the contact element material including the connections and the insulating parts. The derating curve is therefore valid for currents which flow constantly through each contact element of the connector evenly, without exceeding the allowed maximum temperature.
Applications
Industrial
Technical Specifications
Product Range
R15
For Use With
R 15 Inserts
Connector Shell Size
-
Shell Type
-
Connector Body Material
Thermoplastic Body
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01681