Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No09 67 037 0411
Order Code1106720
Technical Datasheet
Accessory TypeHood
For Use WithD Sub Connectors
Connector Shell Size37
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product Range-
Technical Specifications
Accessory Type
Hood
Connector Shell Size
37
Connector Body Material
Thermoplastic Body
For Use With
D Sub Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027