Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09100054756
Order Code4587287
Product RangeHan Power T Series
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-7 Business Days(US stock)
| Quantity | Price | 
|---|---|
| 1+ | Rs.14,321.090 | 
| 5+ | Rs.13,818.580 | 
| 10+ | Rs.13,350.090 | 
| 25+ | Rs.12,912.360 | 
| 50+ | Rs.12,502.450 | 
| 100+ | Rs.12,117.800 | 
Price for:Each
Minimum: 1
Multiple: 1
Rs.14,321.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09100054756
Order Code4587287
Product RangeHan Power T Series
Technical Datasheet
Product RangeHan Power T Series
Connector MountingCable Mount
GenderPlug, Receptacle
No. of Contacts5Contacts
Contact GenderPin, Socket
No. of Rows2Rows
Contact Termination TypeScrew
Connector Shell Size1A
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han Power T Series
Gender
Plug, Receptacle
Contact Gender
Pin, Socket
Contact Termination Type
Screw
Contact Material
-
SVHC
No SVHC (17-Dec-2015)
Connector Mounting
Cable Mount
No. of Contacts
5Contacts
No. of Rows
2Rows
Connector Shell Size
1A
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159214