Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09305240541
Order Code2784113
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No09305240541
Order Code2784113
Product RangeTUK SGACK902S Keystone Coupler
Heavy Duty Connector TypeHood
Connector Body Material-
Locking Type1 Lever
Rectangular Shell Size24B
For Use With-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Hood
Locking Type
1 Lever
For Use With
-
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
-
Rectangular Shell Size
24B
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.271253