Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09405240331
Order Code4728149
Product RangeHan HPR Compact Series
Technical Datasheet
11 In Stock
Need more?
11 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.17,406.330 |
| 5+ | Rs.17,362.170 |
| 10+ | Rs.17,318.000 |
| 25+ | Rs.17,273.830 |
| 50+ | Rs.17,229.660 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.17,406.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09405240331
Order Code4728149
Product RangeHan HPR Compact Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminum Die-Cast
Locking Type2 Lever
Rectangular Shell Size24B
For Use WithHarting Han HPR Compact Series Heavy Duty Connectors
Product RangeHan HPR Compact Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
2 Lever
For Use With
Harting Han HPR Compact Series Heavy Duty Connectors
SVHC
No SVHC (17-Dec-2015)
Connector Body Material
Aluminum Die-Cast
Rectangular Shell Size
24B
Product Range
Han HPR Compact Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174863