Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09452812800
Order Code3523193
Product RangeT1 Industrial Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHARTING
Manufacturer Part No09452812800
Order Code3523193
Product RangeT1 Industrial Series
Technical Datasheet
No. of Contacts2Contacts
Connector TypeI/O
Contact Termination TypeThrough Hole
Product RangeT1 Industrial Series
Connector MountingPanel Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Contacts
2Contacts
Connector Type
I/O
Product Range
T1 Industrial Series
Contact Plating
-
SVHC
No SVHC (08-Jul-2021)
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
Panel Mount
Contact Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002324