Print Page
Product Information
ManufacturerHARTING
Manufacturer Part No19 41 016 0423
Order Code1892248
Product RangeHan-Eco
Technical Datasheet
Accessory TypeTop Entry Hood without Cable Gland
For Use WithHan 16B Series Connectors
Connector Shell Size16B
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Product RangeHan-Eco
Technical Specifications
Accessory Type
Top Entry Hood without Cable Gland
Connector Shell Size
16B
Connector Body Material
Nylon (Polyamide), Glass Filled Body
For Use With
Han 16B Series Connectors
Cable Exit Angle
180°
Product Range
Han-Eco
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15