Product Information
Product Overview
The 60 03 050 5210 is a 50-position Plug Panel Connector with insulation displacement termination, straight type and IDC discrete wire termination for har-mik series connectors. Miniature D connectors are a must in various cable-to-board applications where space saving and high data transfer rates are required. For the purposes of miniaturization and speed, HARTING offers a wide range of miniature D connectors with 14 to 100-poles. Available in two contact styles (pin & socket and bellows), these connectors in 1.27mm contact pitch allow data transfer rates up to 600MHz. The har-mik® connectors comply with various standards such as SCSI, IPI, HIPPI, IEEE 1284.
Applications
Industrial
Technical Specifications
50Contacts
SCSI
-
Gold Plated Contacts
Plug
IDC / IDT
Cable Mount
Copper
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate