Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No97000000142.
Order Code4752801
Product RangeHan-Modular Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,422.220 |
| 10+ | Rs.1,291.380 |
| 25+ | Rs.1,223.050 |
| 100+ | Rs.1,143.980 |
| 250+ | Rs.1,078.400 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,422.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No97000000142.
Order Code4752801
Product RangeHan-Modular Series
USB Connector TypeUSB Type C
USB Standard-
No. of Positions-
Connector MountingCable Mount
OrientationStraight
Contact Material-
Contact Plating-
Product RangeHan-Modular Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
USB Connector Type
USB Type C
Gender
Plug
Connector Mounting
Cable Mount
Contact Material
-
Product Range
Han-Modular Series
USB Standard
-
No. of Positions
-
Orientation
Straight
Contact Plating
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536