Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoR2303F14
Order Code3754425
Spacer MaterialAluminium
Overall Length3mm
Outer Diameter5mm
Inner Diameter3.2mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The R30-620 series are metric spacers made from robust aluminium material with clear passivation finish to prevent oxidation. M3 Circular clearance spacer with 5mm outer diameter. Sold individually.
- R30 series M3 metric clearance circular spacer/pillar
- Aluminium spacer
- Clear passivation coating for corrosion resistance
Technical Specifications
Spacer Material
Aluminium
Outer Diameter
5mm
Spacer Type
Round
SVHC
No SVHC (15-Jan-2018)
Overall Length
3mm
Inner Diameter
3.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004