Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoR6505-00
Order Code957331
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoR6505-00
Order Code957331
Product RangeTUK SGACK902S Keystone Coupler
PCB Support TypeStudded Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height5.5mm
External Width4mm
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
The R6505-00 is a 5.5mm male to female single-ended Self-lock Spacer made of UL94V-2 rated natural colour nylon 6/6. Fit spacer to underside of upper board, then attach lower board to bottom of spacer with #6 (1/8-inch) screw. It fits into Ø4mm (upper board) and Ø3.6mm (lower board) hole sizes.
- -40 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
PCB Support Type
Studded Lock-In Support
Height
5.5mm
Product Range
TUK SGACK902S Keystone Coupler
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008