Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-80250
Order Code4742941
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-80250
Order Code4742941
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving Material-
Sleeving Colour-
Internal Diameter-
Length - Metric-
Length - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for 170-80250
1 Product Found
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
-
Product Range
TUK SGACK902S Keystone Coupler
Sleeving Material
-
Internal Diameter
-
Length - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25