Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No597-62200.
Order Code244442
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No597-62200.
Order Code244442
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label Type-
Label Height-
Label Width-
Label Diameter25mm
Label MaterialVinyl Film
Label LegendWarning
Label ColourBlack on Yellow
Pack Quantity100
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Label Type
-
Label Width
-
Label Material
Vinyl Film
Label Colour
Black on Yellow
Product Range
TUK SGACK902S Keystone Coupler
Label Height
-
Label Diameter
25mm
Label Legend
Warning
Pack Quantity
100
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:48219090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032