Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-EP2428PCFA
Order Code4178387
Product RangeDF11 Series
Technical Datasheet
4,040 In Stock
Need more?
4040 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.14.060 |
10+ | Rs.11.840 |
25+ | Rs.11.090 |
50+ | Rs.10.600 |
100+ | Rs.10.110 |
250+ | Rs.9.500 |
500+ | Rs.9.070 |
1000+ | Rs.8.650 |
2500+ | Rs.8.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.14.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-EP2428PCFA
Order Code4178387
Product RangeDF11 Series
Technical Datasheet
Product RangeDF11 Series
Contact PlatingGold Plated Contacts
Wire Size AWG Min28AWG
Contact MaterialPhosphor Copper
Technical Specifications
Product Range
DF11 Series
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000168