Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF13-3S-1.25C
Order Code1324863
Product RangeDF13
Also Known As536-0002-7-00
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF13-3S-1.25C
Order Code1324863
Product RangeDF13
Also Known As536-0002-7-00
Technical Datasheet
Product RangeDF13
No. of Positions3Ways
Pitch Spacing1.25mm
For Use WithDF13 Series Contacts
Technical Specifications
Product Range
DF13
No. of Positions
3Ways
For Use With
DF13 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003