Print Page
Image is for illustrative purposes only. Please refer to product description.
2,339 In Stock
Need more?
2339 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.241.320 |
10+ | Rs.206.650 |
25+ | Rs.194.260 |
50+ | Rs.185.440 |
100+ | Rs.177.040 |
250+ | Rs.166.550 |
500+ | Rs.160.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.241.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFH41-40S-0.5SH(05)
Order Code4178442
Technical Datasheet
Pitch Spacing0.5mm
Product Range-
Contact Termination TypeSurface Mount
Contact PlatingGold Plated Contacts
Technical Specifications
Pitch Spacing
0.5mm
Contact Termination Type
Surface Mount
Product Range
-
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000645