Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoELKE 3308VFM805
Order Code1207163
Product RangeE Series M8
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoELKE 3308VFM805
Order Code1207163
Product RangeE Series M8
Technical Datasheet
Connector TypeCircular Industrial
Product RangeE Series M8
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
Product Overview
The ELKE 3308VFM805 is a 3-contact Appliance Socket with gold-plated contacts, stranded wire, screw locking and M8x0.5 mounting thread. The front panel mounting appliance socket with PVC cable, PA contact bearer and Cu Zn/Ni housing, NBR O-ring. Meets IEC 61076-2-101 and IEC 60947-5-2 standards. It features 94V-2 flame-rated contact bearer.
- Metallic housing
- 0.75mm² Conductor size
- 60VAC/DC Rated voltage
- 3A Rated current
- 3 Pollution severity
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Material
Brass
Product Range
E Series M8
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013721