Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoELWIST 4012K PG7
Order Code7234065
Technical Datasheet
Product Range-
Circular Connector Shell StyleRight Angle Plug
No. of Contacts4Contacts
Circular Contact TypeScrew Pin
Coupling StyleBayonet
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingTin
SVHCNo SVHC (07-Jul-2017)
Alternatives for ELWIST 4012K PG7
1 Product Found
Technical Specifications
Product Range
-
No. of Contacts
4Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Tin
Circular Connector Shell Style
Right Angle Plug
Circular Contact Type
Screw Pin
Connector Body Material
-
Contact Material
Brass
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018