Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHITACHI
Manufacturer Part NoTX09D40VM3CAA
Order Code1626189
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHITACHI
Manufacturer Part NoTX09D40VM3CAA
Order Code1626189
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Display Size3.5"
Resolution240 x 320
VGA SizeQVGA
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage3V
Interface TypeRGB
Display Brightness340cd/m²
TouchscreenResistive Touch
Module Size64mm x 86mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout50 Way FFC
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Display Size
3.5"
VGA Size
QVGA
Display Appearance
RGB
Interface Type
RGB
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
50 Way FFC
SVHC
To Be Advised
Resolution
240 x 320
Display Orientation
Portrait
Logic Voltage
3V
Display Brightness
340cd/m²
Module Size
64mm x 86mm
Operating Temperature Max
70°C
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044