Print Page
Product Information
ManufacturerHOBUT
Manufacturer Part No151-5-J1
Order Code1015962
Product Range15
Technical Datasheet
CT ConstructionMolded Case
Current Ratio25:5
Accuracy ClassClass 3
Power Rating2.5VA
Window Diameter14mm
Frequency Range-
Transformer MountingDIN Rail, Feet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current25A
Secondary Current Nom5A
Product Range15
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CT Construction
Molded Case
Accuracy Class
Class 3
Window Diameter
14mm
Transformer Mounting
DIN Rail, Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (25-Jun-2025)
Current Ratio
25:5
Power Rating
2.5VA
Frequency Range
-
Transformer Terminals
Screw
Primary Current
25A
Product Range
15
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85049090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48