Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part No2-2176090-8
Order Code4049547
Product RangeRP73 Series
Technical Datasheet
750 In Stock
Need more?
750 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.28.070 |
10+ | Rs.23.300 |
100+ | Rs.19.410 |
500+ | Rs.17.220 |
1000+ | Rs.16.880 |
2000+ | Rs.16.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.28.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part No2-2176090-8
Order Code4049547
Product RangeRP73 Series
Technical Datasheet
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRP73 Series
Voltage Rating100V
Product Width0.8mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistor Technology
Thin Film
Product Range
RP73 Series
Product Width
0.8mm
Qualification
-
Resistor Type
Precision
Voltage Rating
100V
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000101