Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoEX-AR20
Order Code1082259
Product RangeEX-AR20
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact Configuration1NO / 1NC
Contact Current AC Max15A
Contact Voltage AC Max480V
Operating Force Max0.22N
Product RangeEX-AR20
Contact Current DC Max15A
Contact Voltage DC Max250V
Alternatives for EX-AR20
2 Products Found
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
15A
Operating Force Max
0.22N
Contact Current DC Max
15A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
480V
Product Range
EX-AR20
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.567