Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHOA1404-003
Order Code1611530
Technical Datasheet
Sensing Distance5.08mm
Forward Current If50mA
Reverse Voltage Vr3V
Collector Emitter Voltage V(br)ceo15V
Forward Voltage1.6V
Sensor Output TypePhototransistor
Sensor MountingPanel / Chassis
Operating Temperature Min-55°C
Operating Temperature Max100°C
Product Range-
Alternatives for HOA1404-003
1 Product Found
Technical Specifications
Sensing Distance
5.08mm
Reverse Voltage Vr
3V
Forward Voltage
1.6V
Sensor Mounting
Panel / Chassis
Operating Temperature Max
100°C
Forward Current If
50mA
Collector Emitter Voltage V(br)ceo
15V
Sensor Output Type
Phototransistor
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001