Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHSCSMNN001PDAA3
Order Code1823232
Product RangeHSC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHSCSMNN001PDAA3
Order Code1823232
Product RangeHSC Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-1psi
Operating Pressure Max1psi
Supply Voltage Min3VDC
Port Style-
Supply Voltage Max3.6VDC
Supply Current1.6mA
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port Type-
Sensor MountingThrough Hole
Output Interface-
Media TypeDry Gas
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeHSC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
1psi
Port Style
-
Supply Current
1.6mA
No. of Pins
4Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-1psi
Supply Voltage Min
3VDC
Supply Voltage Max
3.6VDC
Sensor Case / Package
SIP
Sensor Output Type
Analogue
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-20°C
Product Range
HSC Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005