Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoZLAA03A4J
Order Code1525005
Technical Datasheet
Limit Switch ActuatorSide Rotary Rod
Contact Configuration1NO / 1NC
Contact Current AC Max-
Contact Voltage AC Max600V
Operating Force Max-
Product Range-
Contact Current DC Max-
Contact Voltage DC Max300V
Product Overview
Applications
Industrial, Automation & Process Control, Manufacturing
Technical Specifications
Limit Switch Actuator
Side Rotary Rod
Contact Current AC Max
-
Operating Force Max
-
Contact Current DC Max
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
600V
Product Range
-
Contact Voltage DC Max
300V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24