Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part No62/6745/10XL
Order Code1371741
Technical Datasheet
Safety CategoryEN388:134X, EN407:X1XXXX, EN420
Glove StyleKnit Wrist
Glove SizeXL
Glove Colour-
Glove Material-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Safety Category
EN388:134X, EN407:X1XXXX, EN420
Glove Size
XL
Glove Material
-
SVHC
No SVHC (07-Jul-2017)
Glove Style
Knit Wrist
Glove Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:59090090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138