Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoNF13-7
Order Code1371761
Technical Datasheet
Safety CategoryEN388:4111, EN420
Glove StyleFull
Glove Size7
Glove Colour-
Glove Material-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Safety Category
EN388:4111, EN420
Glove Size
7
Glove Material
-
SVHC
No SVHC (07-Jul-2017)
Glove Style
Full
Glove Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:59090090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033