Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoNF15/7S
Order Code1371750
Technical Datasheet
Safety CategoryEN388:4131, EN420
Glove StyleKnit Wrist
Glove Size7
Glove ColourWhite
Glove MaterialPU (Polyurethane)
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for NF15/7S
1 Product Found
Technical Specifications
Safety Category
EN388:4131, EN420
Glove Size
7
Glove Material
PU (Polyurethane)
SVHC
No SVHC (07-Jul-2017)
Glove Style
Knit Wrist
Glove Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:59090090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018