Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSTR50/10XL
Order Code1371737
Technical Datasheet
Safety CategoryEN388:434X, EN407:X23XXX, EN420
Glove StyleKnit Wrist
Glove SizeL
Glove Colour-
Glove Material-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Safety Category
EN388:434X, EN407:X23XXX, EN420
Glove Size
L
Glove Material
-
SVHC
No SVHC (07-Jul-2017)
Glove Style
Knit Wrist
Glove Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:59090090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109