Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoT425-M
Order Code1371777
Technical Datasheet
Safety CategoryEN374-1:2003, EN420:2003
Glove StyleFull
Glove SizeM
Glove ColourWhite
Glove MaterialLatex
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Safety Category
EN374-1:2003, EN420:2003
Glove Size
M
Glove Material
Latex
SVHC
No SVHC (07-Jul-2017)
Glove Style
Full
Glove Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:59090090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.684