Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoT4600P-8
Order Code1371813
Technical Datasheet
Safety CategoryEN388:1121, EN420
Glove StyleKnit Wrist
Glove Size8
Glove ColourYellow
Glove Material-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Safety Category
EN388:1121, EN420
Glove Size
8
Glove Material
-
SVHC
No SVHC (07-Jul-2017)
Glove Style
Knit Wrist
Glove Colour
Yellow
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:59090090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042