Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.12,705.070 |
| 5+ | Rs.11,772.190 |
Product Information
Product Overview
26PC series compensated/unamplified miniature low pressure sensors are small, cost-effective devices intended for use with wet or dry media. These sensors feature proven sensing technology that uses a specialized piezoresistive micromachined sensing element to offer high performance, reliability and accuracy. Each sensor contains four active piezoresistors that form a wheatstone bridge. When pressure is applied, the resistance changes and the sensor provides a milliVolt output signal that is proportional to the input pressure. The low power 26PC sensors have an operating temperature range of -40°C to 85°C. They are designed and manufactured according to ISO 9001 standards. Suitable for use in medical and industrial applications.
- Pressure range of 250psi
- True wet/wet differential media sensing provides liquid sensing in differential applications
- Provides flexibility in customers’ pneumatic designs
- Gives customers greater system flexibility in their designs
- Variety of pressure port types and lead terminations provides application flexibility
- Fluorosilicone seal material
- Needle pressure port type
- 2 x 2 DIP termination, normal polarity, gage pressure measurement type
Technical Specifications
Gauge
Voltage
250psi
10VDC
Needle
4Pins
Single Axial Barbless
Gas, Liquid
85°C
-
0psi
Gauge
2.5VDC
16VDC
DIP
-
Through Hole
-40°C
26PC Series
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate