Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAML21CBA2AD
Order Code1265331
Product RangeAML21
Technical Datasheet
Product RangeAML21
Panel Cutout Diameter-
Contact ConfigurationDPDT
Switch OperationOn-Off
Pushbutton Actuator StyleSquare
Actuator / Cap Colour-
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max2A
Contact Voltage VDC24V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)19.1mm x 19.1mm
Product Overview
The AML21CBA2AD is a double-pole double-throw MICRO SWITCH™ electronic control Pushbutton Switch with solder or quick-connect terminals, 2-pole momentary action, snap-in panel mounting, silver contact and black bezel color.
- Square-1 lamp circuit housing type
- Lamp circuit independent of switch circuit
Applications
Industrial
Technical Specifications
Product Range
AML21
Contact Configuration
DPDT
Pushbutton Actuator Style
Square
Contact Current AC Max
3A
Contact Current DC Max
2A
IP Rating
-
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
19.1mm x 19.1mm
Panel Cutout Diameter
-
Switch Operation
On-Off
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3