Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.1,953.760 |
5+ | Rs.1,829.350 |
10+ | Rs.1,704.940 |
20+ | Rs.1,632.300 |
50+ | Rs.1,559.650 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,953.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBA-2RB-A2
Order Code1454342
Technical Datasheet
Contact Current Max20A
Contact Voltage DC Nom250VDC
Contact Voltage AC Nom250VAC
Operating Force Max6.12N
Product Overview
The BA-2RB-A2 is a single-pole double-throw (SPDT) premium large Standard Basic Microswitch with a plunger actuator, screw termination and ON/OFF function. Accurate, reliable and repeatable, MICRO SWITCH™ BA series features precise operating characteristics and enhanced life. This premium switch offers precision operation and sensitive differential travel. The engineered design configured options with BA switch provides a wide variety of operating and interface characteristics.
- Low operating force and differential travel
- Long mechanical life up to 20000000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Easy installation
- Tight hysteresis/differential travel
- Enhanced performance
Applications
Industrial, Aerospace, Defence, Military, Logistics, Consumer Electronics, Test & Measurement, Medical, HVAC
Technical Specifications
Contact Current Max
20A
Contact Voltage AC Nom
250VAC
Contact Voltage DC Nom
250VDC
Operating Force Max
6.12N
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043091