Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGSXC46A
Order Code1784719
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact Configuration3PST-NC, SPST-NO
Contact Current AC Max6A
Contact Voltage AC Max600V
Operating Force Max2.2N
Product Range-
Contact Current DC Max2.8A
Contact Voltage DC Max250V
Alternatives for GSXC46A
1 Product Found
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
6A
Operating Force Max
2.2N
Contact Current DC Max
2.8A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
3PST-NC, SPST-NO
Contact Voltage AC Max
600V
Product Range
-
Contact Voltage DC Max
250V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6