Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLA049PFIND-S
Order Code1371798
Technical Datasheet
Safety CategoryCE, EN374-1:2003, EN420:2003
Glove StyleFull
Glove SizeS
Glove ColourBlue
Glove MaterialNitrile
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Safety Category
CE, EN374-1:2003, EN420:2003
Glove Size
S
Glove Material
Nitrile
SVHC
No SVHC (07-Jul-2017)
Glove Style
Full
Glove Colour
Blue
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:59090090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.646