Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSEP8705-003
Order Code1461641
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSEP8705-003
Order Code1461641
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Peak Wavelength880nm
Angle of Half Intensity15°
Diode Case StyleT-1 (3mm)
Radiant Intensity (Ie)-
Rise Time700ns
Fall Time tf700ns
Forward Current If(AV)50mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeTUK SGACK902S Keystone Coupler
MSL-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SEP8705-003 is an aluminium gallium arsenide infrared emitting diode transfer moulded in a smoke grey plastic package. Transfer moulding of this device assures superior optical centreline performance compared to other moulding processes. This device typically exhibit 70% greater power intensity compared to GaAs devices at the same forward current. Lead lengths are staggered to provide a simple method of polarity identification. It is mechanically and spectrally matched to SDP8405 phototransistor and SDP8105 photo Darlington.
- Consistent optical properties
- Higher output than GaAs at equivalent drive current
Technical Specifications
Peak Wavelength
880nm
Diode Case Style
T-1 (3mm)
Rise Time
700ns
Forward Current If(AV)
50mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
15°
Radiant Intensity (Ie)
-
Fall Time tf
700ns
Forward Voltage VF Max
1.7V
Operating Temperature Max
85°C
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136