Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoZLAA01A2B
Order Code1525008
Product RangeZLA
Technical Datasheet
Limit Switch ActuatorSide Rotary Roller
Contact Configuration1NO / 1NC
Contact Current AC Max-
Contact Voltage AC Max600V
Operating Force Max-
Product RangeZLA
Contact Current DC Max-
Contact Voltage DC Max300V
Product Overview
Applications
Industrial, Automation & Process Control, Manufacturing
Technical Specifications
Limit Switch Actuator
Side Rotary Roller
Contact Current AC Max
-
Operating Force Max
-
Contact Current DC Max
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
600V
Product Range
ZLA
Contact Voltage DC Max
300V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24