Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHSM
Manufacturer Part NoX5
Order Code1005590
Technical Datasheet
Shredder Cutting Type-
Shredder Cut Size4 x 38
Sheet Capacity Max5
Shredder Security level (DIN)3
Throat Width216mm
Cutting Speed-
Product Range-
Plug TypeUK Type G
Technical Specifications
Shredder Cutting Type
-
Sheet Capacity Max
5
Throat Width
216mm
Product Range
-
Shredder Cut Size
4 x 38
Shredder Security level (DIN)
3
Cutting Speed
-
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269099
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.9