Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1106405-3
Order Code1355227
Technical Datasheet
Accessory TypeHood
For Use WithHTS Series Connectors
Connector Shell Size1
Cable Exit Angle180°
Product Range-
Alternatives for 1106405-3
2 Products Found
Product Overview
The 1106405-3 is a grey Rectangular Connector Hood made of die-cast zinc. This hood features top entry style and side clip housing bottom locking device location. It is suitable for HTS connectors.
- M20 Thread size
Applications
Industrial
Technical Specifications
Accessory Type
Hood
Connector Shell Size
1
Product Range
-
For Use With
HTS Series Connectors
Cable Exit Angle
180°
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056