Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
10 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,531.220 |
| 10+ | Rs.7,337.110 |
| 50+ | Rs.6,901.750 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,531.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2413
Order Code1382236
Technical Datasheet
Connector TypePower Entry
Connector TypePower Entry
Current Rating20A
Connector Body MaterialNylon (Polyamide) Body
Product Range-
Technical Specifications
Connector Type
Power Entry
Current Rating
20A
Product Range
-
Connector Type
Power Entry
Connector Body Material
Nylon (Polyamide) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188244