Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2415
Order Code1555133
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2415
Order Code1555133
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypePower Entry
Current Rating20A
Connector ColourWhite
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Power Entry
Connector Colour
White
Voltage Rating VAC
250V
SVHC
No SVHC (17-Jan-2023)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12474