Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2435ST
Order Code4127487
Product RangeTwist-Lock Series
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.4,075.650 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,075.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2435ST
Order Code4127487
Product RangeTwist-Lock Series
Technical Datasheet
Connector TypeNEMA L16-20P
Current Rating20A
Connector ColourWhite
Voltage Rating VAC480V
Product RangeTwist-Lock Series
Technical Specifications
Connector Type
NEMA L16-20P
Connector Colour
White
Product Range
Twist-Lock Series
Current Rating
20A
Voltage Rating VAC
480V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137894