Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,998.440 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,998.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2720ST
Order Code3798218
Technical Datasheet
Connector TypeNEMA L15-30R
Current Rating30A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Technical Specifications
Connector Type
NEMA L15-30R
Connector Colour
Black
Voltage Rating VAC
250V
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145832