Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSNAP8200ILTR
Order Code4126259
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.4,026.470 |
5+ | Rs.3,925.580 |
10+ | Rs.3,808.320 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,026.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSNAP8200ILTR
Order Code4126259
Technical Datasheet
Connector TypeNEMA 5-15R
Current Rating15A
Connector ColourIvory
Voltage Rating VAC125V
Product Range-
Technical Specifications
Connector Type
NEMA 5-15R
Connector Colour
Ivory
Product Range
-
Current Rating
15A
Voltage Rating VAC
125V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072