Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoSF104P-18/11N-47/11N-47/1000
Order Code4163527
Product RangeSucoflex 100 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSF104P-18/11N-47/11N-47/1000
Order Code4163527
Product RangeSucoflex 100 Series
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Coaxial Cable TypeSUCOFLEX 100
Jacket ColourBlue
Product RangeSucoflex 100 Series
Alternatives for SF104P-18/11N-47/11N-47/1000
8 Products Found
Product Overview
The SF104P-18/11N-47/11N-47/1000 is a 1m RF Coaxial Cable Assembly with N-type plug to N-type plug connection.
- 18GHz Maximum frequency
Applications
RF Communications
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Jacket Colour
Blue
Coaxial Cable Type
SUCOFLEX 100
Product Range
Sucoflex 100 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5